-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0829
|
Newark | Diplexer, 0603, 50 Ohm, No. Of Pins:4 Pin, Filter Case Style:0603 [1608 Metric], Diplexer Applications:Bluetooth, Cdma, Gps, Gsm, Ism900, W-Cdma, W-Lan, Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168P157525-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3974 |
|
$0.0980 | Buy Now |
DISTI #
16AH0843
|
Newark | Diplexer Rohs Compliant: Yes |Taiyo Yuden FI168P157525-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4230 | Buy Now |
DISTI #
587-FI168P157525-TCT-ND
|
DigiKey | RF DIPLEXER 892MHZ/1.584GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3750 / $0.9100 | Buy Now |
DISTI #
FI168P157525-T
|
Avnet Americas | Electromechanical Filter 1575MHz 50Ohm -40 to 85°C 4-Pin SMD T/R - Tape and Reel (Alt: FI168P157525-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
95Y0829
|
Avnet Americas | Electromechanical Filter 1575MHz 50Ohm -40 to 85°C 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 95Y0829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3974 Partner Stock |
|
$0.5600 | Buy Now |
DISTI #
963-FI168P157525-T
|
Mouser Electronics | Signal Conditioning 824MHz-960MHz,1.558GHz-1.585GHz,1.585GHz-1.61GHz,2.4GHz-2.5GHz 0.6dB 50Ohms SAW Diplexers RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4048 / $0.8478 | Buy Now |
DISTI #
58299574
|
Verical | MULTILAYER CERAMIC DEVICES (DIPLEXERS) Min Qty: 511 Package Multiple: 1 | Americas - 3974 |
|
$0.1195 | Buy Now |
DISTI #
FI168P157525-T
|
Avnet Americas | Electromechanical Filter 1575MHz 50Ohm -40 to 85°C 4-Pin SMD T/R - Tape and Reel (Alt: FI168P157525-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FI168P157525-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168P157525-T
TAIYO YUDEN
Duplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | CENTER FREQ TX/RX:1582/892 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 0.7 dB | |
Insertion Loss (Tx) | 0.7 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE, PAPER | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 2450 MHz | |
VSWR | 2 | |
Width | 0.8 mm |