-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9050
|
Newark | -/Tape And Reel |Tdk DPX165950DT-8045A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
29AJ5181
|
Newark | Multilayer Diplexer, 6 Pin, 0603 Rohs Compliant: Yes |Tdk DPX165950DT-8045A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2250 / $0.3120 | Buy Now |
DISTI #
445-174762-1-ND
|
DigiKey | RF DIPLEXER 2.45/5.425GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5368 In Stock |
|
$0.1213 / $0.3400 | Buy Now |
DISTI #
DPX165950DT-8045A1
|
Avnet Americas | Multilayer Diplexer for 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin SMD - Tape and Reel (Alt: DPX165950DT-8045A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
810-DPX16595DT8045A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz RoHS: Compliant | 4604 |
|
$0.1250 / $0.2900 | Buy Now |
DISTI #
V72:2272_17651748
|
Arrow Electronics | RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1703 Container: Cut Strips | Americas - 4057 |
|
$0.1051 / $0.1624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
DISTI #
25927658
|
Verical | RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin T/R Min Qty: 61 Package Multiple: 1 Date Code: 1703 | Americas - 4057 |
|
$0.1051 / $0.1209 | Buy Now |
DISTI #
DPX165950DT-8045A1
|
Avnet Americas | Multilayer Diplexer for 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin SMD - Tape and Reel (Alt: DPX165950DT-8045A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
3650708
|
element14 Asia-Pacific | MULTILAYER DIPLEXER, 6 PIN, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1400 / $0.3104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX165950DT-8045A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX165950DT-8045A1
TDK Corporation
Duplexer,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |