Filter Your Search
11 - 20 of 174,622 results
|
BK0603HM121-T
TAIYO YUDEN
|
$0.0045 | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
LI0603E470R-10
Laird, A DuPont Business
|
$0.0051 | Yes | Yes | Active | 500 mA | 100 mΩ | 47 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||
|
BLM18HG102SN1D
Murata Manufacturing Co Ltd
|
$0.0056 | Yes | Yes | Active | 100 mA | 1.6 Ω | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB1206B601TR040F
NIC Components Corp
|
$0.0060 | Yes | Yes | Active | 400 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MMZ1608S121ATA00
TDK Corporation
|
$0.0062 | Yes | Yes | Active | 500 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
NCB-H0805A101TR400F
NIC Components Corp
|
$0.0062 | Yes | Yes | Active | 4 A | 20 mΩ | 100 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | NIC Components | |||||
|
BLM15PG100SN1D
Murata Manufacturing Co Ltd
|
$0.0065 | Yes | Yes | Active | 1 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB-H0603R601TR100F
NIC Components Corp
|
$0.0065 | Yes | Yes | Active | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | NIC Components | |||||
|
BLM15AX221SN1D
Murata Manufacturing Co Ltd
|
$0.0068 | Yes | Yes | Active | 600 mA | 180 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
ILBB0603ER121V
Vishay Intertechnologies
|
$0.0070 | Yes | Active | 150 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | Vishay |