Part Details for NCB1206B601TR040F by NIC Components Corp
Overview of NCB1206B601TR040F by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1206B601TR040F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4047
|
Newark | Ferrite Case Style:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:400Ma, Product Range:Ncb Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.1Mm Rohs Compliant: Yes |Nic Components NCB1206B601TR040F Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0050 | Buy Now |
DISTI #
18AH4046
|
Newark | Ferrite Case Style:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:400Ma, Product Range:Ncb Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.1Mm Rohs Compliant: Yes |Nic Components NCB1206B601TR040F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0050 | Buy Now |
DISTI #
NCB1206B601TR040F
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 400 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: NCB1206B601TR040F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
DISTI #
18AH4046
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 400 mA, 400 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.0510 | Buy Now |
DISTI #
18AH4047
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 400 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: 18AH4047) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 3 Days Container: Reel | 3000 Partner Stock |
|
$0.0160 / $0.0290 | Buy Now |
DISTI #
E54:1762_09794488
|
Arrow Electronics | Ferrite Beads Chip 600Ohm 25% 100MHz 0.4A 0.4Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2407 | Europe - 3000 |
|
$0.0103 | Buy Now |
DISTI #
V72:2272_06846576
|
Arrow Electronics | Ferrite Beads Chip 600Ohm 25% 100MHz 0.4A 0.4Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1726 Container: Cut Strips | Americas - 2102 |
|
$0.0092 / $0.0100 | Buy Now |
|
Future Electronics | NCB Series 1206 600 Ω ±25 % 400 mA 0.4 Ω DCR Surface Mount Ferrite Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0125 / $0.0145 | Buy Now |
|
Bristol Electronics | 6373 |
|
RFQ | ||
DISTI #
NCB1206B601TR040F
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 400 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: NCB1206B601TR040F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
Part Details for NCB1206B601TR040F
NCB1206B601TR040F CAD Models
NCB1206B601TR040F Part Data Attributes:
|
NCB1206B601TR040F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1206B601TR040F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB1206B601TR040F
This table gives cross-reference parts and alternative options found for NCB1206B601TR040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB1206B601TR040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-601ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB1206B601TR040F vs BMB0805A-601ETLF |
BMB0805A-601LF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB1206B601TR040F vs BMB0805A-601LF |
BMB0805A-601ETLF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | NCB1206B601TR040F vs BMB0805A-601ETLF |
BMB0805B-601ET | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | NCB1206B601TR040F vs BMB0805B-601ET |
PMH0603-300 | Data Line Filter, 2A | Bourns Inc | NCB1206B601TR040F vs PMH0603-300 |
BMB0805A-601 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB1206B601TR040F vs BMB0805A-601 |
BMB0603A-601LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | NCB1206B601TR040F vs BMB0603A-601LF |
BMB0603A-601 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | NCB1206B601TR040F vs BMB0603A-601 |
PMH0603-221-RC | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | NCB1206B601TR040F vs PMH0603-221-RC |
PMH0603-600-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | NCB1206B601TR040F vs PMH0603-600-RC |