Part Details for NCB-H0603R601TR100F by NIC Components Corp
Overview of NCB-H0603R601TR100F by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H0603R601TR100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4004
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Ncb-H Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB-H0603R601TR100F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.0050 | Buy Now |
DISTI #
18AH4005
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Ncb-H Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB-H0603R601TR100F Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0050 | Buy Now |
DISTI #
NCB-H0603R601TR100
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H0603R601TR100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 560001292000 Factory Stock |
|
$0.0064 / $0.0071 | Buy Now |
DISTI #
18AH4004
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3998 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
18AH4005
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Tape and Reel (Alt: 18AH4005) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
V36:1790_06847010
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2324 | Americas - 80000 |
|
$0.0055 | Buy Now |
DISTI #
V72:2272_06847010
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 Container: Cut Strips | Americas - 3675 |
|
$0.0061 / $0.0068 | Buy Now |
|
Future Electronics | NCB-H Series 0603 600 Ω ±25 % 1 A 0.2 Ω DCR Surface Mount Ferrite Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0061 / $0.0072 | Buy Now |
DISTI #
8354866
|
Verical | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 648000 |
|
$0.0082 / $0.0103 | Buy Now |
DISTI #
80310553
|
Verical | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2324 | Americas - 80000 |
|
$0.0055 | Buy Now |
Part Details for NCB-H0603R601TR100F
NCB-H0603R601TR100F CAD Models
NCB-H0603R601TR100F Part Data Attributes:
|
NCB-H0603R601TR100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0603R601TR100F
NIC Components Corp
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB-H0603R601TR100F
This table gives cross-reference parts and alternative options found for NCB-H0603R601TR100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0603R601TR100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H0603R601TRF | Ferrite Chip, 1 Function(s), 1A | NIC Components Corp | NCB-H0603R601TR100F vs NCB-H0603R601TRF |
MI0603J601R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | NCB-H0603R601TR100F vs MI0603J601R-00 |
NCB-H0603R601TR | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | NCB-H0603R601TR100F vs NCB-H0603R601TR |