Filter Your Search
31 - 40 of 6,798 results
|
MF10CCWMX
National Semiconductor Corporation
|
$2.4329 | No | Transferred | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MF10CCWM
National Semiconductor Corporation
|
$2.4329 | No | Transferred | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX7408CUA+
Maxim Integrated Products
|
$2.4452 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | UMAX-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
LTC1563-2CGN#TRPBF
Linear Technology
|
$2.4548 | Yes | Transferred | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | CONTINUOUS TIME FILTER | 1 | 4 AND 0 | 23 mA | 11 V | 2.7 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | 4TH | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||||||||||
|
MAX7413CUA+
Analog Devices Inc
|
$2.4854 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | UMAX-8 | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-09-07 | Analog Devices | ||||||||||
|
LT1567IMS8#PBF
Linear Technology
|
$2.5500 | Yes | Transferred | 2.5 V | BANDPASS/LOWPASS | YES | 5 MHz | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more | CONTINUOUS TIME FILTER | -6 V | -1.35 V | -2.5 V | 1 | 3 AND 0 | 19 mA | 6 V | 1.35 V | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 2ND | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | MS8 | |||||||
|
MAX7415EUA+
Analog Devices Inc
|
$2.5731 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | ||||||||||||
|
TLC14CD
Texas Instruments
|
$2.5842 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.05 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | |||||||
|
LTC1062CN8#PBF
Linear Technology
|
$2.5899 | Yes | Transferred | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | N | |||||||||
|
MAX7412CUA+
Maxim Integrated Products
|
$2.6167 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | UMAX-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |