Filter Your Search
21 - 30 of 6,798 results
|
MAX7415EUA+
Maxim Integrated Products
|
$2.2931 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7408CPA+
Maxim Integrated Products
|
$2.3058 | Yes | Yes | Obsolete | 5 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ML6428CS2X
Fairchild Semiconductor Corporation
|
$2.3077 | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ML6428CS2
Fairchild Semiconductor Corporation
|
$2.3077 | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TLC04CDG4
Texas Instruments
|
$2.3283 | No | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LTC1563-3IGN#PBF
Linear Technology
|
$2.3460 | Yes | Transferred | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | CONTINUOUS TIME FILTER | 1 | 4 AND 0 | 23 mA | 11 V | 2.7 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | 4TH | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | GN | |||||||||
|
MAX7400CPA+
Maxim Integrated Products
|
$2.3561 | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MF10CCN
Texas Instruments
|
$2.3904 | No | Obsolete | 5 V | UNIVERSAL | NO | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 10 mA | 6 V | 4 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MAX7411CUA+
Maxim Integrated Products
|
$2.4050 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7411EUA+
Maxim Integrated Products
|
$2.4050 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 |