Filter Your Search
41 - 50 of 42,244 results
|
HFBR-1414PTZ
Broadcom Limited
|
$14.9680 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | ||||||||||||
|
HFBR-1532Z
Broadcom Limited
|
$15.0100 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 2 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | |||||||||||||||
|
HFBR-1414MZ
Broadcom Limited
|
$15.3450 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | |||||
|
AFBR-1629Z
Broadcom Limited
|
$15.4836 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ||||||||||
|
HFBR-14E4Z
Broadcom Limited
|
$17.0409 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.38 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | |||||
|
HFBR-1505CZ
Broadcom Limited
|
$17.5112 | Yes | Active | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.489MW | 200, HCS, POF | 53 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 16.1 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | ||||
|
AFBR-1624Z
Broadcom Limited
|
$17.7672 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | |||||||||
|
HFBR-1414PZ
Broadcom Limited
|
$18.2864 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | ||||||||||||
|
HFBR-1415TZ
Broadcom Limited
|
$18.9675 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 89 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | ||||||
|
OPF693-2
TT Electronics OPTEK Technology
|
$20.1844 | Transferred | 850 nm | 830 nm | 870 nm | 155 Mbps | LED | TRANSMITTER | 50/125, MMF | 25 µW | 2.1 V | 1.5 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 20.5 mm | 12.7 mm | 7.98 mm | OPTEK TECHNOLOGY INC | unknown |