Filter Your Search
81 - 90 of 10,720 results
|
HFBR-2506AFZ
Broadcom Limited
|
$13.6041 | Yes | Obsolete | 650 nm | 635 nm | 662 nm | AVALANCHE PHOTODIODE | RECEIVER | IT HAS ALSO PIN PHOTODIODE DETECTOR TYPE | 200, HCS, POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-2409Z
Broadcom Limited
|
$13.8915 | Yes | Active | 820 nm | 792 nm | 865 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | 62.5/125, MMF | DIGITAL | 0.65 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | |||||||
|
AFBR-2408Z
Broadcom Limited
|
$13.8915 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD | 50/125, 62.5/125, MMF | DIGITAL | 0.72 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | |||||||
|
AFBR-2419Z
Broadcom Limited
|
$13.8915 | Yes | Active | 820 nm | 792 nm | 865 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | 62.5/125, MMF | DIGITAL | 0.65 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | |||||||
|
OPF2416T
TT Electronics OPTEK Technology
|
$14.2360 | Transferred | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT | AMPLIFIER | ANALOG | -5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | OPTEK TECHNOLOGY INC | unknown | |||||||||||||||||
|
HFBR-2416TZ
Broadcom Limited
|
$14.5161 | Yes | Active | 820 nm | -25.4 dBm | 5 V | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140 | AMPLIFIER, PHOTODIODE | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
AFBR-2419MZ
Broadcom Limited
|
$14.6277 | Yes | Active | 820 nm | 792 nm | 865 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | 62.5/125, MMF | DIGITAL | 0.65 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | |||||||
|
HFBR-2402Z
Broadcom Limited
|
$14.6458 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-2412Z
Broadcom Limited
|
$15.0137 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-2644Z
Broadcom Limited
|
$15.0301 | Yes | Active | 658 nm | RECEIVER | 5.25 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | Avago Technologies |