Filter Your Search
41 - 50 of 535,009 results
|
HFE4190-441
Finisar Corporation
|
$17.3675 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF, SMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||||
|
HFE4192-582
Finisar Corporation
|
$17.9405 | Obsolete | 850 nm | 830 nm | 860 nm | 4.25 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 90 ps | 50/125, 62.5/125, MMF | 1 | 90 ps | 650 pm | 15 mA | 1.5 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||||
|
HFE4192-581
Finisar Corporation
|
$17.9405 | Obsolete | 850 nm | 830 nm | 860 nm | 4.25 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 90 ps | 50/125, 62.5/125, MMF | 1 | 90 ps | 650 pm | 15 mA | 1.5 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||||
|
OPF372D
TT Electronics OPTEK Technology
|
$18.0540 | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | TRANSMITTER | 50/125, 62.5/125, 100/140, 200/230, PCS | 2 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | unknown | TT Electronics | |||||||||||||||||||
|
OPF372A
TT Electronics OPTEK Technology
|
$18.7447 | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | TRANSMITTER | 50/125, 62.5/125, 100/140, 200/230, PCS | 2 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||
|
HFE4191-441
Finisar Corporation
|
$18.9660 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF, SMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 11.03 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||||
|
OPF322A
TT Electronics OPTEK Technology
|
$19.7651 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | DIGITAL | -40 °C | 100 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
ADL-83Z01TL
Laser Components USA Inc
|
$20.3962 | Yes | Active | 830 nm | 1.8 V | LASER DIODE EMITTER | SEATED HT-CALCULATED | 200 mA | 2.4 V | 70 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | compliant | |||||||||||||||||||||
|
OPV314Y
TT Electronics OPTEK Technology
|
$21.0299 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | |||||||
|
OPV315YBT
TT Electronics OPTEK Technology
|
$24.2672 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics |