Filter Your Search
21 - 30 of 535,009 results
|
LC-LMD-635-03-01-A
Laser Components USA Inc
|
$12.5202 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
LC-LMD-650-05-01-A
Laser Components USA Inc
|
$12.9289 | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 30 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||
|
LC-LMD-650-05-05-A
Laser Components USA Inc
|
$12.9289 | Active | 655 nm | 3 V | LASER DIODE MODULE EMITTER | 35 mA | 3.3 V | 2.5 V | -5 °C | 50 °C | 15 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||
|
LC-LMD-635-03-03-A
Laser Components USA Inc
|
$12.9576 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
OPF345A
TT Electronics OPTEK Technology
|
$13.0077 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 3.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 3.5 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
905D1S09UA
Laser Components USA Inc
|
$13.4045 | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||
|
OPV310Y
TT Electronics OPTEK Technology
|
$14.6611 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | TO-46 | |||||
|
OPV300
TT Electronics OPTEK Technology
|
$14.6670 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-18 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | TO-18 | |||||
|
HFX6015-200
Honeywell Sensing and Control
|
$15.0302 | Yes | Obsolete | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||||
|
OPF320B
TT Electronics OPTEK Technology
|
$15.0712 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant |