Filter Your Search
1 - 10 of 132 results
|
BD2056AFJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 mA | 40 µs | 20 ms | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
BD2041AFJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BD2052AFJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 A | 40 µs | 20 ms | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
BD20TD2WNVX
ROHM Semiconductor
|
Check for Price | Active | CMOS | 1 | YES | S-PDSO-N4 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 1 mm | 600 µm | 1 mm | ROHM CO LTD | SON | 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1 V | 5.5 V | 1.7 V | 0.08 % | 125 °C | 200 mA | 2.025 V | 1.975 V | 2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 % | |||||||||||||||||||||||||||||||||
|
BD2051AFJ-E2
ROHM Semiconductor
|
$1.1270 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 120 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NO | |||||||||||||||||||||||||||||||
|
BD2065AFJ-E2
ROHM Semiconductor
|
$1.1270 | Yes | Yes | Active | 5 V | 1 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||
|
BD2052AFJ-E2
ROHM Semiconductor
|
$1.8364 | Yes | Yes | Obsolete | 5 V | 2 | 1 A | 20 µs | 6 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.375 mm | 3.9 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||
|
BD2062FJ-E2
ROHM Semiconductor
|
$1.0338 | Yes | Yes | Active | 5 V | 1 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.475 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||
|
BD2055AFJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 mA | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
BD2061AFJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 120 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | NO |