Filter Your Search
1 - 10 of 136 results
|
BD2068FJ-MGE2
ROHM Semiconductor
|
$0.8781 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||
|
BD2062FJ-E2
ROHM Semiconductor
|
$1.0338 | Yes | Yes | Active | 5 V | 1 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.475 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP-8 | 8 | |||||||||
|
BD2066FJ-E2
ROHM Semiconductor
|
$1.0773 | Yes | Yes | Active | 5 V | 2 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.475 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | LSOP, SOP8,.25 | 8 | |||||||||
|
BD2051AFJ-E2
ROHM Semiconductor
|
$1.1270 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 120 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP-8 | 8 | NO | |||||||||||||||
|
BD2065AFJ-E2
ROHM Semiconductor
|
$1.1270 | Yes | Yes | Active | 5 V | 1 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP-8 | 8 | ||||||||||
|
BD2055AFJ-E2
ROHM Semiconductor
|
$1.1650 | Yes | Yes | Obsolete | 5 V | 1 | 500 mA | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP, SOP8,.25 | 8 | ||||||||||
|
BD2045AFJ-E2
ROHM Semiconductor
|
$1.1650 | Yes | Yes | Obsolete | 5 V | 1 | 500 mA | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 250 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP, SOP8,.25 | 8 | |||||||||
|
BD2062FJ-LBE2
ROHM Semiconductor
|
$1.1710 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
BD2041AFJ-E2
ROHM Semiconductor
|
$1.1712 | Yes | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 120 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | SOP, SOP8,.25 | 8 | NO | |||||||||||||||
|
BD2061AFJ-E2
ROHM Semiconductor
|
$1.1712 | Yes | Yes | Obsolete | 5 V | 1 | 1.5 A | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | LSOP, SOP8,.25 | 8 |