Filter Your Search
1 - 10 of 57,119 results
|
SN75189APWR
Texas Instruments
|
$0.1845 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | 85 ns | LINE RECEIVER | EIA-232-F; TIA-232-F; V.28 | 4 | 85 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | 2018-09-28 | 11.7 | 62.85 | 735.345 | RS-232 Interface IC Quadruple Line Receiver 14-TSSOP | Texas Instruments | 2023-03-07 16:10:32 | 57.071289 | 11.7 | 667.7340813 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||
|
FIN1002M5X
Fairchild Semiconductor Corporation
|
$0.1980 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, MO-178, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 11.7 | 17.5 | 204.75 | 17.004 | 11.7 | 198.9468 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7439-92-1 | e | DRC Conflict Free | CMRT V4.10 | [object Object],[object Object],[object ... more | 1005758 | SOT-23 | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | ||||||||||||||||||||||
|
GD75232PWR
Texas Instruments
|
$0.2083 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 78.775 | 921.668 | Multiple RS-232 Drivers And Receivers | Texas Instruments | 2023-03-07 16:10:32 | 107.05512 | 11.7 | 1252.5449039999999 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 893704 | TSSOP | 20 | |||||||||
|
SN75189ADR
Texas Instruments
|
$0.2128 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 151.15 | 1768.455 | Texas Instruments SN75189ADR, Quad Line ... more | Texas Instruments | 2023-03-07 16:10:32 | 191.156779 | 11.7 | 2236.5343143 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 888915 | SOIC | 14 | [object Object],[object Object],[object ... more | ||||||||||||
|
SN75189DR
Texas Instruments
|
$0.2128 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 151.15 | 1768.455 | Texas Instruments SN75189DR, Quad Line R... more | Texas Instruments | 2023-03-07 16:10:32 | 206.627554 | 11.7 | 2417.5423818 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | 888911 | SOIC | 14 | [object Object],[object Object],[object ... more | [object Object] | ||||||||||
|
SN75188DR
Texas Instruments
|
$0.2162 | Yes | Yes | Active | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 151.15 | 1768.455 | Texas Instruments SN75188DR Quad RS-232, V.28, Line Transmitter, 14-Pin SOIC | Texas Instruments | 2023-03-07 16:10:32 | 145.89737 | 11.7 | 1706.9992289999998 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 888907 | SOIC | 14 | |||||||||||
|
GD75232DWR
Texas Instruments
|
$0.2174 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 µA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 624.9 | 7311.33 | Texas Instruments GD75232DWR, Multichann... more | Texas Instruments | 2023-03-07 16:10:32 | 578.454038 | 11.7 | 6767.912244599999 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | 893704 | SOIC | 20 | ||||||||
|
SN75C189DR
Texas Instruments
|
$0.2232 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 151.15 | 1768.455 | Texas Instruments SN75C189DR, Quad Line ... more | Texas Instruments | 2023-03-07 16:10:32 | 161.788389 | 11.7 | 1892.9241512999997 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 888912 | SOIC | 14 | |||||||||||||
|
GD75232N
Texas Instruments
|
$0.2273 | No | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 µA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-20 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 4319.45 | 50537.566 | Texas Instruments GD75232N, Line Transce... more | Texas Instruments | 2023-03-07 16:10:32 | 1679.434647 | 11.7 | 19649.3853699 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4, 1309-64-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | 893704 | DIP | 20 | ||||||||||||
|
GD65232PWR
Texas Instruments
|
$0.2290 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 38 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 78.775 | 921.668 | Multiple RS-232 Drivers and Receivers | Texas Instruments | 2023-03-07 16:10:32 | 107.05512 | 11.7 | 1252.5449039999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 893703 | TSSOP | 20 |