-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Driver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1276-1-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2822 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
595-SN75188DR
|
Mouser Electronics | RS-232 Interface IC Quad Line RoHS: Compliant | 3439 |
|
$0.1840 / $0.5900 | Buy Now |
DISTI #
V72:2272_07360789
|
Arrow Electronics | Quad Transmitter RS-232 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 302 |
|
$0.1834 / $0.3215 | Buy Now |
DISTI #
62466005
|
Verical | Quad Transmitter RS-232 14-Pin SOIC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2220 | Americas - 302 |
|
$0.1834 / $0.2972 | Buy Now |
|
Bristol Electronics | 2294 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 12997 |
|
$0.1395 / $0.3987 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 1835 |
|
$0.2658 / $0.6645 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 1660 |
|
$0.2658 / $0.6645 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 1464 |
|
$0.2658 / $0.6645 | Buy Now |
|
Rochester Electronics | SN75188 Quadruple Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 1072 |
|
$0.1772 / $0.2085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75188DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188DR
Texas Instruments
Quadruple Line Driver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75188DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75188DG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75188DR vs SN75188DG4 |
SN75188D | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75188DR vs SN75188D |