Filter Your Search
1 - 10 of 57,176 results
|
SN65HVD23DG4
Texas Instruments
|
$0.1157 | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.8 V | 8 mA | COMPLEMENTARY | 35 ns | 11 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SN75189APWR
Texas Instruments
|
$0.1976 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | 85 ns | LINE RECEIVER | EIA-232-F; TIA-232-F; V.28 | 4 | 85 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | 2018-09-28 | Texas Instruments | |||||||||||||||||||
|
FIN1002M5X
Fairchild Semiconductor Corporation
|
$0.1980 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, MO-178, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 5LD, SOT23, JEDEC MO-178, 1.6MM | ||||||||||||||||
|
SN75C189NSR
Texas Instruments
|
$0.2081 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
SN75C189N
Texas Instruments
|
$0.2219 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN75189ADR
Texas Instruments
|
$0.2471 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN75189DR
Texas Instruments
|
$0.2471 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
NTB0101GW,125
NXP Semiconductors
|
$0.2476 | Yes | Obsolete | 1.5 V | 1.8 V | SCHMITT TRIGGER | 1 | 1 | 14.2 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 14.2 ns | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NXP SEMICONDUCTORS | TSSOP | SOT-363, SC-88, 6 PIN | 6 | compliant | NXP | SOT363 | |||||||||||||||
|
SN75188DR
Texas Instruments
|
$0.2524 | Yes | Yes | Active | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75189ANSR
Texas Instruments
|
$0.2635 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | TRUE | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |