Parametric results for: ML9205-01GP under Display Drivers

Filter Your Search

41 - 50 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NSI45015WT1G
onsemi
$0.1947 Yes Active 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD SOD-123, 2 PINS 2 425-04 compliant EAR99 8542.39.00.01 onsemi
BCR420UW6Q-7
Diodes Incorporated
$0.1962 Yes Yes Active 3.3 V 2 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 260 AEC-Q101 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NSI45020AT1G
onsemi
$0.1994 Yes Active 2 CONSTANT-CURRENT LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD SOD-123, 2 PIN 2 425-04 compliant EAR99 8542.39.00.01 onsemi
NCR405U
Nexperia
$0.1996 Yes Active LED DISPLAY DRIVER e3 1 260 AEC-Q101 30 TIN NEXPERIA compliant EAR99 8542.39.00.01 Nexperia
BCR420UFD-7
Diodes Incorporated
$0.2016 Yes Active 2 LED DISPLAY DRIVER NO 1 YES S-PDSO-N6 e4 1 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-01-31
AL3353S-13
Diodes Incorporated
$0.2035 Yes Active 12 V 2 STANDARD 50 kHz LED DISPLAY DRIVER NO 1 3 mA 40 V 9 V YES INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated 2019-02-15
BCR401UE6327HTSA1
Infineon Technologies AG
$0.2115 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG TSSOP, compliant EAR99 8542.39.00.01 Infineon
BCR402UE6327HTSA1
Infineon Technologies AG
$0.2139 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG SOIC TSSOP, 6 compliant EAR99 8542.39.00.01 Infineon
CD4055BE
Texas Instruments
$0.2147 Yes Active 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 Texas Instruments
HV9923N3-G
Microchip Technology Inc
$0.2168 Yes Active 7.5 V 12 LED DISPLAY DRIVER NO 1 TRUE 350 µA NO INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C TS 16949 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM 4.826 mm 5.334 mm 3.683 mm MICROCHIP TECHNOLOGY INC GREEN, TO-92, 3 PIN compliant EAR99 8541.29.00.95 Microchip