Filter Your Search
1 - 10 of 836,280 results
|
BZX55C2V7-TAP
Vishay Intertechnologies
|
$0.0012 | Yes | Active | 5 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 7.41 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
TZMC36-GS08
Vishay Intertechnologies
|
$0.0042 | Yes | Active | 5 mA | 2 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 27 V | 43.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||||||
|
BZT55C4V7-GS08
Vishay Intertechnologies
|
$0.0053 | Yes | Active | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | |||||||||||||
![]() |
BZX84C12
Diodes Incorporated
|
$0.0055 | No | No | Obsolete | 2 mA | 330 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZM55C16-TR
Vishay Intertechnologies
|
$0.0057 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||||||||
![]() |
BZX79-C56,133
Nexperia
|
$0.0058 | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | SC-40, 2 PIN | compliant | Nexperia | AXIAL | 2 | EAR99 | 8541.10.00.50 | SOD27 | |||||||||||
|
BZX55C7V5-TR
Vishay Intertechnologies
|
$0.0058 | Yes | Active | 5 mA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 7 Ω | 6.04 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
BZX84C5V6-E3-08
Vishay Intertechnologies
|
$0.0060 | Yes | Yes | Active | 5 mA | 1 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 0.6 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | compliant | Vishay | 3 | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
BZX84-C3V6,215
Nexperia
|
$0.0063 | Yes | Active | 5 mA | 5 µA | 250 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 1 V | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia | TO-236 | 3 | EAR99 | 8541.10.00.50 | SOT23 | 1999-05-18 | |||||||
|
TZMC2V4-GS08
Vishay Intertechnologies
|
$0.0063 | Yes | Active | 5 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 85 Ω | 600 Ω | 1 V | -1.44 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay |