-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6457
|
Newark | Zener Diode, Aec-Q101, 0.5W, 36V, Sod-80, Zener Voltage Vz Typ:36V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80 (Minimelf), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Tzm Series, Rohs Compliant: Yes |Vishay TZMC36-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 1 Container: Reel | 12500 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
06AC6456
|
Newark | Zener Diode, 36V, 0.5W, Sod-80, Zener Voltage Nom:36V, Power Dissipation:500Mw, Diode Case Style:Sod-80 (Minimelf), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Tzm Series Rohs Compliant: Yes |Vishay TZMC36-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.0050 | Buy Now |
DISTI #
TZMC36-GS08
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC36-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
06AC6456
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Product that comes on tape, but is not reeled (Alt: 06AC6456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 34 Partner Stock |
|
$0.0690 / $0.2320 | Buy Now |
DISTI #
78-TZMC36
|
Mouser Electronics | Zener Diodes 36 Volt 0.5 Watt RoHS: Compliant | 15489 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | TZM Series 500 mW 36 V Surface Mount Small Signal Zener Diode SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
7895609
|
Verical | Diode Zener Single 36V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 45000 |
|
$0.0257 / $0.0374 | Buy Now |
|
Bristol Electronics | 2232 |
|
RFQ | ||
|
Quest Components | 1785 |
|
$0.0504 / $0.1680 | Buy Now | |
DISTI #
TZMC36-GS08
|
TTI | Zener Diodes 36 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZMC36-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC36-GS08
Vishay Intertechnologies
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 43.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |