Part Details for BZX55C7V5-TR by Vishay Intertechnologies
Overview of BZX55C7V5-TR by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C7V5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5921
|
Newark | Zener Diode, 7.5V, 0.5W, Do-35, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55C7V5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$0.0050 | Buy Now |
DISTI #
BZX55C7V5-TR
|
Avnet Americas | Diode Zener Single 7.5V 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX55C7V5-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
06AC5921
|
Avnet Americas | Diode Zener Single 7.5V 500mW 2-Pin DO-35 T/R - Bulk (Alt: 06AC5921) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0530 / $0.2320 | Buy Now |
DISTI #
78-BZX55C7V5
|
Mouser Electronics | Zener Diodes 7.5 Volt 0.5W 5% RoHS: Compliant | 40785 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | ZENER DIODE DO35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0180 / $0.0199 | Buy Now |
|
Future Electronics | ZENER DIODE DO35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0180 / $0.0199 | Buy Now |
DISTI #
BZX55C7V5-TR
|
TTI | Zener Diodes 7.5 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0239 | Buy Now |
DISTI #
BZX55C7V5-TR
|
Avnet Americas | Diode Zener Single 7.5V 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX55C7V5-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
06AC5921
|
Avnet Americas | Diode Zener Single 7.5V 500mW 2-Pin DO-35 T/R - Bulk (Alt: 06AC5921) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0530 / $0.2320 | Buy Now |
DISTI #
DZ7902
|
Rutronik | Z-DIODE 0,5W 7,5V 5% DO35 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0200 / $0.0237 | Buy Now |
Part Details for BZX55C7V5-TR
BZX55C7V5-TR CAD Models
BZX55C7V5-TR Part Data Attributes:
|
BZX55C7V5-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C7V5-TR
Vishay Intertechnologies
Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C7V5-TR
This table gives cross-reference parts and alternative options found for BZX55C7V5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C7V5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C7V5RR1 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX79C7V5RR1 |
BZX79C7V5RA1 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX79C7V5RA1 |
BZX79C7V5RR2 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX79C7V5RR2 |
BZX55C7V5RA1 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX55C7V5RA1 |
BZX79C7V5RA2 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX79C7V5RA2 |
BZX79C7V5-AP | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C7V5-TR vs BZX79C7V5-AP |
BZX55C7V5RR2 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX55C7V5RR2 |
BZX55C7V5RR1 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5-TR vs BZX55C7V5RR1 |