Parametric results for: 1N746 under Zener Diodes

Filter Your Search

1 - 10 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX55C2V7-TAP
Vishay Intertechnologies
$0.0012 Yes Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 85 Ω 7.41 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
TZMC36-GS08
Vishay Intertechnologies
$0.0042 Yes Active 5 mA 2 µA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 27 V 43.2 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZT55C4V7-GS08
Vishay Intertechnologies
$0.0053 Yes Active 5 mA 500 nA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 600 Ω 1 V 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BZX84C12
Diodes Incorporated
$0.0055 No No Obsolete 2 mA 330 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC SOT-23, 3 PIN unknown SOT-23 3 EAR99 8541.10.00.50
BZM55C16-TR
Vishay Intertechnologies
$0.0057 Yes Active 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 5.56 % Not Qualified O-LELF-R2 e2 1 175 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZX79-C56,133
Nexperia
$0.0058 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia AXIAL 2 EAR99 8541.10.00.50 SOD27
BZX55C7V5-TR
Vishay Intertechnologies
$0.0058 Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 7 Ω 6.04 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX84C5V6-E3-08
Vishay Intertechnologies
$0.0060 Yes Yes Active 5 mA 1 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 2 V 0.6 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOT-23, 3 PIN compliant Vishay 3 EAR99 8541.10.00.50
BZX84-C3V6,215
Nexperia
$0.0063 Yes Active 5 mA 5 µA 250 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 600 Ω 1 V 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant Nexperia TO-236 3 EAR99 8541.10.00.50 SOT23 1999-05-18
TZMC2V4-GS08
Vishay Intertechnologies
$0.0063 Yes Active 5 mA 100 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 600 Ω 1 V -1.44 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay