Filter Your Search
1 - 10 of 711,222 results
|
PESD5V0S1BL,315
Nexperia
|
$0.0083 | Yes | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | R-PBCC-N2 | e3 | IEC-60134; IEC-61000-4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||||
|
VTVS23ASMF-M3-08
Vishay Intertechnologies
|
$0.0125 | Yes | Active | 38 V | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 28.4 V | 400 W | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||
|
CM1293A-02SO
onsemi
|
$0.0127 | Yes | Obsolete | 9.9 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G5 | e3 | MO-178AA | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | PACKAGE-5 | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||
|
VTVS58ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 98 V | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 57.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 71.4 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||
|
VTVS52ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 89 V | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 52.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 65.1 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
VTVS52ASMF-M3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 89 V | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 52.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 65.1 V | 400 W | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||
|
SMAJ18CA
SPC Multicomp
|
$0.0147 | Yes | Yes | Active | 1 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ10CA
SPC Multicomp
|
$0.0147 | Yes | Yes | Active | 1 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 12.3 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
VTVS9V4ASMF-HM3-08
Vishay Intertechnologies
|
$0.0147 | Yes | Active | 14.9 V | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 11.6 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||
|
SMAJ33A+
SPC Multicomp
|
$0.0157 | Contact Manufacturer | 3.5 V | 53.3 V | 5 µA | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | PRSM-MIN | 40.6 V | 400 W | 33 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 |