Filter Your Search
31 - 40 of 121 results
|
1N6297AHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 165 V | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||||||
|
1N6297AL
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 5 V | 165 V | 5 µA | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 126 V | 1.5 kW | 102 V | O-PALF-W2 | MIL-STD-202; TS 16949 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1N6297ACOX.160
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MEDB-N2 | e3 | 150 °C | -35 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N6297AS
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
1N6297ARL4G
onsemi
|
Check for Price | Yes | Obsolete | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | ||||||||||||
|
1N6297A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 165 V | 1.52 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | HIGH RELIABILITY | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1 , 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | ||||||||||||
|
1N6297A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 102 V | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
MQ1N6297A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | ||||||||||||||
|
1N6297A
Voltage Multipliers Inc
|
Check for Price | No | Obsolete | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 102 V | e0 | Tin/Lead (Sn/Pb) | VOLTAGE MULTIPLIERS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N6297A
Micro Commercial Components
|
Check for Price | No | Obsolete | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | DO-201AE | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-201AE |