Filter Your Search
21 - 30 of 121 results
|
1N6297A
American Power Devices Inc
|
Check for Price | Obsolete | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 102 V | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N6297A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P5KE24A
International Semiconductor Inc
|
Check for Price | Obsolete | 38.9 V | 1 µA | 1 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
1N6297A
Viking Tech Corp
|
Check for Price | Active | 5 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 126 V | 15 kW | O-PALF-W2 | DO-201AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VIKING TECH CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
1N6297A
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 126 V | 1.5 kW | O-PALF-W2 | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||
|
1N6297A
Sensitron Semiconductors
|
Check for Price | Obsolete | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
1N6297APBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3.5 V | 165 V | 1 µA | 1.52 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | 102 V | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N6297A
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 W | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||||||||||
|
1N6297A
Taiwan Semiconductor
|
Check for Price | Yes | Active | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||
|
1N6297AHE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 165 V | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 102 V | AVALANCHE | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |