Parametric results for: JTX1N5822US under Transient Suppressors

Filter Your Search

61 - 70 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM6T22A
STMicroelectronics
$0.0267 Buy Yes Active 39.3 V 1.35 nF 5 µA 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE UL RECOGNIZED 23.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AA 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
MMBZ20VALT1G
onsemi
$0.0272 Buy Yes Active 900 mV 28 V 50 nA 225 mW 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 17 V 2 ZENER 21 V 40 W 17 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 compliant EAR99 8541.10.00.50 onsemi SOT-23, 3 PIN 318
ESDZV5HS-1BF4
STMicroelectronics
$0.0274 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
PESD3V3V1BLYL
Nexperia
$0.0275 Buy Yes Active 10 V 10 nA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA DFN 2 compliant Nexperia SOD-882, DFN1006-2, 2 PIN SOD882
ESD5Z5V0
Diotec Semiconductor AG
$0.0278 Buy Yes Active 900 mV 11.6 V 50 nA 200 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 174 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec 2016-10-10
BZW06-7V8B
Diotec Semiconductor AG
$0.0281 Buy Yes Active 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 DO-15, 2 PIN
ESDBK3V3
Diotec Semiconductor AG
$0.0285 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-07-19
ESD5Z24
Diotec Semiconductor AG
$0.0285 Buy Yes Active 900 mV 52 V 500 nA 200 mW SILICON 25.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 300 W 24 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
SMAJ170CA-TR
STMicroelectronics
$0.0286 Buy Yes Active 353 V 60 pF 1 µA 3.3 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
ESD5Z6.0T1G
onsemi
$0.0286 Buy Yes Active 12.4 V 200 mW SILICON 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 181 W Not Qualified R-PDSO-F2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 2 compliant EAR99 8541.10.00.50 onsemi 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more 502