Filter Your Search
41 - 50 of 711,381 results
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ60A-13-F
SPC Multicomp
|
$0.0224 | Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PE4105C1ES_R1_00001
PanJit Semiconductor
|
$0.0225 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2018-06-27 | |||||||||||||||||||
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0230 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | |||||||||||||||||
|
ESD3302BA
Diotec Semiconductor AG
|
$0.0232 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
ESDB5V0
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | 3.5 pF | 100 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9.5 V | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | ||||||||||||
|
ESD0502BA
Diotec Semiconductor AG
|
$0.0250 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||||||||||||||||||||||||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
$0.0250 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||||||
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0255 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||
|
PESD5V0U1UT,215
Nexperia
|
$0.0264 | Yes | Active | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.2 V | 80 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | TO-236 | 3 | SOT23 |