Part Details for ESD3302BA by Diotec Semiconductor AG
Overview of ESD3302BA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for ESD3302BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD3302BA-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0319 | Buy Now |
DISTI #
637-ESD3302BA
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-523, 125C, 60W, Unidir RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOT-523 - 3.3V - 60W - 125°C - Unidir RoHS: Compliant | 0 |
|
$0.0143 / $0.0230 | Buy Now |
DISTI #
ESD3302BA-DIO
|
TME | Diode: TVS array, 5÷7.5V, 1A, 60W, double,common anode, SOT523 Min Qty: 25 | 0 |
|
$0.0183 / $0.0326 | RFQ |
Part Details for ESD3302BA
ESD3302BA CAD Models
ESD3302BA Part Data Attributes:
|
ESD3302BA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD3302BA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 3 |