Part Details for PE4105C1ES_R1_00001 by PanJit Semiconductor
Overview of PE4105C1ES_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4105C1ES_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PE4105C1ESR10000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,SOD-523,UNI RoHS: Compliant | 11690 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
PE4105C1ES-R1
|
TME | Diode: TVS array, 6÷7.5V, 13A, unidirectional, SOD523, reel,tape Min Qty: 25 | 4775 |
|
$0.0172 / $0.0316 | Buy Now |
|
NAC | 5V,ESD Protection,SOD-523,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 94435 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for PE4105C1ES_R1_00001
PE4105C1ES_R1_00001 CAD Models
PE4105C1ES_R1_00001 Part Data Attributes:
|
PE4105C1ES_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PE4105C1ES_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-27 | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PE4105C1ES_R1_00001
This table gives cross-reference parts and alternative options found for PE4105C1ES_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE4105C1ES_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5V0D3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PE4105C1ES_R1_00001 vs ESD5V0D3 |
PE4205M1Q_R1_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PE4105C1ES_R1_00001 vs PE4205M1Q_R1_00001 |
ESD5V0D3F2 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PE4105C1ES_R1_00001 vs ESD5V0D3F2 |