Parametric results for: BZW04-102B under Transient Suppressors

Filter Your Search

1 - 10 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PESD5V0S1BL,315
Nexperia
$0.0095 Yes Active SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 9.5 V 130 W R-PBCC-N2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 2 SOD882 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
VTVS23ASMF-M3-08
Vishay Intertechnologies
$0.0125 Yes Active 38 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 28.4 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
VTVS58ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Yes Active 98 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 57.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 71.4 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
VTVS52ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Yes Active 89 V 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
VTVS52ASMF-M3-08
Vishay Intertechnologies
$0.0137 Yes Active 89 V 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
SMAJ18CA
SPC Multicomp
$0.0147 Yes Yes Active 1 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
SMAJ10CA
SPC Multicomp
$0.0147 Yes Yes Active 1 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
VTVS9V4ASMF-HM3-08
Vishay Intertechnologies
$0.0147 Yes Active 14.9 V 11.05 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 11.6 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay
CM1293A-02SO
onsemi
$0.0150 Yes Obsolete 9.9 V 225 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-G5 e3 MO-178AA 1 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-74 (SC-59ML) 6 LEAD PACKAGE-5 6 318F-05 compliant EAR99 8541.10.00.50 onsemi
SMAJ33A+
SPC Multicomp
$0.0157 Contact Manufacturer 3.5 V 53.3 V 5 µA 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 40.6 V 400 W 33 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50