Filter Your Search
51 - 60 of 711,222 results
|
ESD3302BA
Diotec Semiconductor AG
|
$0.0231 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||||||||||||||||||||||
|
ESDB5V0
Diotec Semiconductor AG
|
$0.0237 Buy | Yes | Active | 3.5 pF | 100 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9.5 V | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SOD-523, 2 PIN | ||||||||||
|
PE4105C1ES_R1_00001
PanJit Semiconductor
|
$0.0240 Buy | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | 2018-06-27 | ||||||||||||||||
|
VS5V0BC1EST15R
ROHM Semiconductor
|
$0.0242 Buy | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 60 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||
|
GG0603052R542P
Kyocera AVX Components
|
$0.0246 Buy | Yes | Active | 15 V | 0.5 pF | 100 nA | 6.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 45 W | 5 V | R-PDSO-R2 | e3 | IEC-61000-4-2, 4-4 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | WRAP AROUND | DUAL | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | |||||||||||||
|
ESD0502BA
Diotec Semiconductor AG
|
$0.0249 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||||||||||||||||||||||
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0254 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||
|
SMAJ18A/TR13
YAGEO Corporation
|
$0.0254 Buy | Yes | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||
|
ESD132B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0256 Buy | Yes | Active | 8 V | 100 nA | 8.5 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 63 W | 5.5 V | R-XBCC-N2 | IEC-61000-4-2,4-4,4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon | |||||||||||||
|
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0266 Buy | Yes | Active | 7.5 V | 20 nA | 9.5 V | SILICON | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 2.1 V | 1 | AVALANCHE | 56 W | 2.1 V | R-XBCC-N2 | IEC-61000-4-2,4-4,4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant |