Parametric results for: 1.5KE56AAMP under Transient Suppressors

Filter Your Search

41 - 50 of 711,221 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD1V8WT
Diotec Semiconductor AG
$0.0235 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PDSO-F2 IEC-61000-4-2 1 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant Diotec
VS5V0BC1EST15R
ROHM Semiconductor
$0.0236 Yes Active 100 mW SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 10 V 60 W R-PBCC-N2 e4 IEC-61000-4-2 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ROHM CO LTD compliant ROHM Semiconductor EAR99 8541.10.00.50
ESD5B5V0WT
Diotec Semiconductor AG
$0.0236 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD3302BA
Diotec Semiconductor AG
$0.0237 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
ESDB5V0
Diotec Semiconductor AG
$0.0243 Yes Active 3.5 pF 100 nA 7.5 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 9.5 V 5 V R-PDSO-F2 e3 IEC-61000-4-2 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant Diotec
GG0603052R542P
Kyocera AVX Components
$0.0246 Yes Active 15 V 0.5 pF 100 nA 6.7 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 45 W 5 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant
PE4105C1ES_R1_00001
PanJit Semiconductor
$0.0247 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.5 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99 8541.10.00.50 2018-06-27
ESD0502BA
Diotec Semiconductor AG
$0.0256 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
ESD132B1W0201E6327XTSA1
Infineon Technologies AG
$0.0256 Yes Active 8 V 100 nA 8.5 V SILICON 6.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 63 W 5.5 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8541.10.00.50
ESD9L1P8
Diotec Semiconductor AG
$0.0261 Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PBCC-N2 IEC-61000-4-2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec