Filter Your Search
41 - 50 of 448 results
|
BAT54CDW-7-F
Diodes Incorporated
|
$0.1348 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 6 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SBAT54CWT1G
onsemi
|
$0.1408 | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.70 | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 419-04 | onsemi | ||||||||||
|
BAT54CM-TP
Micro Commercial Components
|
$0.1580 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-F3 | 2017-01-18 | |||||||||||||
|
BAT54CV,115
Nexperia
|
$0.1912 | Yes | Active | 200 mA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | 6 | compliant | EAR99 | 8541.10.00.70 | SOT | SOT666 | Nexperia | 2017-02-01 | ||||||||||||||
|
BAT54CHYT116
ROHM Semiconductor
|
$0.1914 | Active | 200 mA | 800 mV | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2020-05-26 | ||||||||||||||||
|
BAT54CXV3T1G
onsemi
|
$0.2260 | Yes | Active | 200 mA | 240 mV | 5 ns | 240 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-F3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.70 | SC-89, 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463C-03, SC-89, 3 PIN | 463C-02 | onsemi | ||||||||||
|
BAT54CHYFHT116
ROHM Semiconductor
|
$0.2373 | Active | 200 mA | 800 mV | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2020-05-26 | |||||||||||||||
|
BAT54CV,115
NXP Semiconductors
|
$0.2780 | Yes | Transferred | 200 mA | 240 mV | 2 µA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | 25 V | Not Qualified | R-PDSO-F6 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | 6 | compliant | EAR99 | 8541.10.00.70 | SOT | ULTRA SMALL, PLASTIC PACKAGE-6 | SOT666 | ||||||||||||
|
UBAT54C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 5 ns | 4 µA | 330 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | LOW NOISE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | |||||||||||||||
|
BAT54CW
Semtech Electronics Limited
|
Check for Price | Contact Manufacturer | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMTECH ELECTRONICS LTD | unknown | SOT-323, 3 PIN |