Filter Your Search
31 - 40 of 448 results
|
BAT54CHMT116
ROHM Semiconductor
|
$0.0813 | Yes | Not Recommended | 200 mA | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | 2017-03-13 | ROHM Semiconductor | ||||||||||||||||||||||
|
BAT54C-G
Comchip Technology Corporation Ltd
|
$0.0868 | Yes | Obsolete | 200 mA | 1 V | 5 ns | 2 mA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||||||||||
|
BAT54CTA
Diodes Incorporated
|
$0.0871 | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | ||||||||||
|
TBAT54C,LM
Toshiba America Electronic Components
|
$0.0919 | Yes | Yes | Active | 300 mA | 580 mV | 1.5 ns | 2 µA | 480 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 25 V | R-PDSO-G3 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | compliant | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||||
|
BAT54CM,315
Nexperia
|
$0.1028 | Yes | Active | 200 mA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | Not Qualified | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | DFN | 3 | SOT883 | ||||||||||||||||
|
BAT54CWT-TP
Micro Commercial Components
|
$0.1128 | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | 3 | ||||||||||||
|
SBAT54CLT1G
onsemi
|
$0.1206 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | ||||||||||
|
BAT54CT-7-F
Diodes Incorporated
|
$0.1290 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||
|
BAT54CWFILMY
STMicroelectronics
|
$0.1313 | Yes | Active | 300 mA | 900 mV | 5 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | SOT-323, 3 PIN | ||||||||||||
|
BAT54C-AU_R1_000A1
PanJit Semiconductor
|
$0.1320 | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101; TS 16949 | 125 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT |