Filter Your Search
11 - 20 of 23,390 results
|
BAP64-03,115
NXP Semiconductors
|
$0.1052 | Yes | Obsolete | 0.35 pF | 0.52 pF | 500 mW | 1.35 Ω | SILICON | 175 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00 | NXP | ||||||||||||||||||
|
BAP64-06,215
NXP Semiconductors
|
$0.1094 | Yes | Obsolete | 0.35 pF | 0.52 pF | 250 mW | 1.35 Ω | SILICON | 175 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, SST3, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | |||||||||||||||||
|
BAR9002ELSE6327XTSA1
Infineon Technologies AG
|
$0.1141 | Yes | End Of Life | 0.35 pF | 0.35 pF | 150 mW | 2.3 Ω | SILICON | 80 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | SWITCHING | 3 mA | 100 MHz | C BAND | 750 ns | R-PBCC-N2 | e4 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | Infineon | |||||||||||||||||||||||
|
VEMD11940FX01
Vishay Intertechnologies
|
$0.1173 | Yes | Obsolete | SINGLE | YES | AEC-Q101, SIDE VIEW | 1 | PIN PHOTODIODE | 950 nm | 100 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 10 nA | YES | 1.13 µA | 32 V | 60 V | Silicon | ||||||||||||||||||||||||||||||||||||||
|
BAR6502VH6327XTSA1
Infineon Technologies AG
|
$0.1206 | Yes | Active | PIN DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RN142SMT2R
ROHM Semiconductor
|
$0.1251 | Yes | Active | 0.45 pF | 2 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 10 mA | 100 MHz | VERY HIGH FREQUENCY | 1 V | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-08-09 | |||||||||||||||||||||||||
|
BAP51-02-TP
Micro Commercial Components
|
$0.1254 | Yes | Obsolete | 0.55 pF | 0.4 pF | 715 mW | 2.5 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 50 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
1SV308,L3F(T
Toshiba America Electronic Components
|
$0.1275 | Yes | Active | 0.5 pF | 1.5 Ω | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | VERY HIGH FREQUENCY | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
BAR6402VH6327XTSA1
Infineon Technologies AG
|
$0.1283 | Yes | Active | 0.35 pF | 1.35 Ω | SILICON | 150 V | PIN DIODE | SINGLE | 1 | POSITIVE-INTRINSIC-NEGATIVE | 1.55 µs | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||
|
RN731VTE-17
ROHM Semiconductor
|
$0.1287 | Yes | Yes | Active | 0.4 pF | 0.4 pF | 100 mW | 7 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR | 10 mA | 100 MHz | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 35 V | Not Qualified | R-PDSO-F2 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor |