Parametric results for: 5082-3080#T25 under PIN Diodes

Filter Your Search

21 - 30 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAP50-03-TP
Micro Commercial Components
$0.1301 Yes Obsolete 1.11 pF 200 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G2 2 compliant EAR99 8541.10.00.80
BAP65-03,115
NXP Semiconductors
$0.1323 Yes Not Recommended 0.9 pF 0.65 pF 500 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SC-76, 2 PIN 2 compliant EAR99 8541.10.00 SOD SOD323 NXP
BAR6402ELE6327XTMA1
Infineon Technologies AG
$0.1338 Yes Active 0.35 pF 0.13 pF 1.35 Ω SILICON 150 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 1 mA 100 MHz 1.55 µs e4 1 125 °C NOT SPECIFIED NOT SPECIFIED Gold (Au) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAP51-02,115
NXP Semiconductors
$0.1351 Yes Obsolete 0.55 pF 0.4 pF 715 mW 2.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS PLASTIC, SMD, UFP, SC-79, 2 PIN 2 compliant EAR99 8541.10.00 SOD SOD523 NXP
BAR6404E6327HTSA1
Infineon Technologies AG
$0.1352 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAR6405E6327HTSA1
Infineon Technologies AG
$0.1369 Yes Active 0.35 pF 250 mW 1.35 Ω SILICON 150 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING C BAND 1.55 µs R-PDSO-G3 e3 AEC-Q101 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG R-PDSO-G3 compliant EAR99 8541.10.00.80 Infineon
BAP50LX,315
NXP Semiconductors
$0.1407 Yes Obsolete 0.55 pF 0.4 pF 150 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz S BAND 1000 ns Not Qualified R-PBCC-N2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SOT882T, 2 PIN 2 compliant 8541.10.00.70 DFN SOD882D NXP
BAP50-03,115
NXP Semiconductors
$0.1407 Yes Obsolete 0.55 pF 0.55 pF 500 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 1 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, SC-76, 2 PIN 2 compliant EAR99 8541.10.00 SOD SOD323 NXP
BAR5002VH6327XTSA1
Infineon Technologies AG
$0.1418 Yes Active PIN DIODE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
RN141CMT2R
ROHM Semiconductor
$0.1423 Yes Active 0.8 pF 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY SWITCHING 3 mA 100 MHz VERY HIGH FREQUENCY 1 V R-PDSO-F2 e3 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor 2018-08-09