Parametric results for: 5082-3080#T25 under PIN Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 50823080t25
Select parts from the table below to compare.
Compare
Compare
5082-3080#T25
Broadcom Limited
Check for Price No Obsolete 0.4 pF 0.4 pF 250 mW 2.5 Ω SILICON 100 V PIN DIODE SINGLE NO 1 POSITIVE-INTRINSIC-NEGATIVE LOW HARMONIC DISTORTION ATTENUATOR; SWITCHING 100 mA 100 MHz 1.3 µs 50 V Not Qualified O-LALF-W2 e0 1 150 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL BROADCOM LTD O-LALF-W2 compliant EAR99 8541.10.00.80
5082-3080#T25
Agilent Technologies Inc
Check for Price Transferred 0.4 pF 250 mW 2.5 Ω SILICON 100 V PIN DIODE SINGLE NO 1 POSITIVE-INTRINSIC-NEGATIVE LOW HARMONIC DISTORTION ATTENUATOR; SWITCHING 1.3 µs Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL AGILENT TECHNOLOGIES INC O-LALF-W2 unknown EAR99 8541.10.00.80 2
5082-3080#T25
Avago Technologies
Check for Price No No Obsolete 0.4 pF 0.4 pF 250 mW 2.5 Ω SILICON 100 V PIN DIODE SINGLE NO 1 POSITIVE-INTRINSIC-NEGATIVE LOW HARMONIC DISTORTION ATTENUATOR; SWITCHING 100 mA 100 MHz 1.3 µs 50 V Not Qualified O-LALF-W2 e0 1 150 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL AVAGO TECHNOLOGIES INC O-LALF-W2 compliant EAR99 8541.10.00.80 2