Filter Your Search
1 - 10 of 22,202 results
|
MMBD101LT1G
onsemi
|
$0.0127 | Yes | Active | 600 mV | 250 nA | 225 mW | SILICON | 7 V | RECTIFIER DIODE | SINGLE | YES | 7 V | 1 | SCHOTTKY | LOW NOISE | ULTRA FAST RECOVERY | 1 | 3 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 1036970 | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8.54 | 11.25 | 96.075 | Schottky Diodes & Rectifiers 7V 225mW Single | onsemi | 2024-09-19 14:45:22 | 8.02 | 8.54 | 68.4908 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
MBD330DWT1G
onsemi
|
$0.0256 | Yes | Active | 200 mA | 450 mV | 1.5 pF | 200 nA | 120 mW | SILICON | 30 V | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EFFICIENCY | ULTRA HIGH FREQUENCY | 1 | 25 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 1036865 | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | 6 | 419B-02 | compliant | EAR99 | MBD330DWT1G, SS SC88 SHKY DIO 30V TR ON ... more | onsemi | 2024-09-19 14:45:22 | 6.2 | 8.54 | 52.94799999999999 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | Military: -55C to +125C | |||||||||||||||
|
DB3S314F0L
Panasonic Electronic Components
|
$0.0391 | Yes | Transferred | 30 mA | 400 mV | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | L BAND | R-PDSO-F3 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | SC-89, 3 PIN | unknown | EAR99 | DB3S314F0L, Schottky Diode, Switching 0... more | Panasonic | 2023-03-07 16:10:32 | 8.54 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object ... more | 8541.10.00.60 | Industrial: -40C to +85C | [object Object],[object Object],[object Object],[object Object] | [object Object] | ||||||||||||||||||||||||||||||||||||||
|
BAS70-04,215
Nexperia
|
$0.0395 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Schottky Diodes & Rectifiers SCHOTTKY 70V 70MA | Nexperia | 2023-03-07 16:10:32 | 7.5067 | 8.54 | 64.107218 | RoHS 2 (2015/863/EU) | 2024-06-27 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.70 | Military: -65C to +150C | [object Object],[object Object],[object Object] | |||||||||||||||||
|
BAS70-04FILM
STMicroelectronics
|
$0.0435 | Yes | Active | 70 mA | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | BAS70-04FILM, Schottky Diode, 0.07A max, 70V Dual, 3-Pin, SOT-23 | STMicroelectronics | 2023-03-07 16:10:32 | 10 | 8.54 | 85.39999999999999 | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4, 7440-48-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | Military: -55C to +150C | ||||||||||||||||||||||||
|
MMSD701T1G
onsemi
|
$0.0460 | Yes | Active | 1 V | 1 pF | 225 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | 1039318 | ONSEMI | SOD-123 2 LEAD | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | ON SEMICONDUCTOR - MMSD701T1G - DIODE, SCHOTTKY, 70V, SOD-123 | onsemi | 2024-09-19 14:45:22 | 11.525 | 8.54 | 98.42349999999999 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | Military: -55C to +125C | |||||||||||||||||||||
|
DAN222M3T5G
onsemi
|
$0.0469 | Yes | Active | 100 mA | 1.2 V | 4 ns | 3.5 pF | 260 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | Not Qualified | R-PDSO-F3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | CASE 631AA-01, 3 PIN | 3 | 631AA | compliant | EAR99 | Diodes - General Purpose, Power, Switching DIO DUAL COMMON CATHODE | onsemi | 2024-09-19 14:45:22 | 1.275 | 8.54 | 10.888499999999999 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | ||||||||||||||||||||||||
|
MMBD770T1G
onsemi
|
$0.0517 | Yes | Active | 200 mA | 1 V | 200 nA | 120 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | EFFICIENCY | 1 A | 1 | 35 V | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | 1039223 | ONSEMI | SC-70 (SOT-323) 3 LEAD | LEAD FREE, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | ON SEMICONDUCTOR - MMBD770T1G - RF Schot... more | onsemi | 2024-09-19 14:45:22 | 6 | 8.54 | 51.239999999999995 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Military: -55C to +125C | AEC-Q101 | |||||||||||||||
|
MMBD301M3T5G
onsemi
|
$0.0530 | Yes | Active | 450 mV | 1.5 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-F3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | 2136503 | ONSEMI | SOT-723 3 LEAD | HALOGEN AND LEAD FREE, CASE 631AA-01, 3 PIN | 3 | 631AA | compliant | EAR99 | 200 mA, 30 V, Schottky Diode | onsemi | 2024-09-19 14:45:22 | 1.275 | 8.54 | 10.888499999999999 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | Military: -55C to +125C | |||||||||||||||||||||
|
BAR18FILM
STMicroelectronics
|
$0.0580 | Yes | Active | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 4190039 | STMICROELECTRONICS | compliant | EAR99 | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | 2023-03-07 16:10:32 | 8.46 | 8.54 | 72.2484 | RoHS 2 (2015/863/EU) | 2024-06-27 | 98 | YES | 1333-86-4, 7440-48-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 8541.10.00.60 | Military: -55C to +150C |