-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5952
|
Newark | Rectifier Diode, Single, 70 V, 30 Ma, 410 Mv, 150 C Rohs Compliant: Yes |Stmicroelectronics BAR18FILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10764 |
|
$0.0760 / $0.3760 | Buy Now |
DISTI #
497-2529-1-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26292 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
BAR18FILM
|
Avnet Americas | Diode Small Signal Schottky 70V 0.015A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR18FILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0314 / $0.0327 | Buy Now |
DISTI #
BAR18FILM
|
Avnet Americas | Diode Small Signal Schottky 70V 0.015A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR18FILM) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 | Buy Now |
DISTI #
BAR18FILM
|
Avnet Americas | Diode Small Signal Schottky 70V 0.015A 3-Pin SOT-23 T/R - Rail/Tube (Alt: BAR18FILM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-BAR18FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 70mA 70 Volt RoHS: Compliant | 55211 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
V36:1790_06547768
|
Arrow Electronics | Diode RF Schottky 70V 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2249 | Americas - 9000 |
|
$0.0182 / $0.0269 | Buy Now |
DISTI #
E21:3489_00044162
|
Arrow Electronics | Diode RF Schottky 70V 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Europe - 255 |
|
$0.0304 / $0.0684 | Buy Now |
DISTI #
V72:2272_17630391
|
Arrow Electronics | Diode RF Schottky 70V 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2131 Container: Cut Strips | Americas - 3 |
|
$0.0448 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 55211 |
|
$0.0900 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR18FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR18FILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAR18FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR18FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2800 | Mixer Diode, Silicon | Hewlett Packard Co | BAR18FILM vs HSMS-2800 |
HSMS-2800-BLK | SILICON, MIXER DIODE, SOT-23, 3 PIN | Agilent Technologies Inc | BAR18FILM vs HSMS-2800-BLK |
HSMS-2800-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | BAR18FILM vs HSMS-2800-BLK |
HSMS-2800-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | BAR18FILM vs HSMS-2800-TR2G |
HSMS-2800-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | BAR18FILM vs HSMS-2800-TR2 |
HSMS-2800G | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | BAR18FILM vs HSMS-2800G |
HSMS-2800-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | BAR18FILM vs HSMS-2800-TR1G |
HSMS-2800-BLKG | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | BAR18FILM vs HSMS-2800-BLKG |