Part Details for MMBD301M3T5G by onsemi
Overview of MMBD301M3T5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MMBD301M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD301M3T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MW SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5992 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
MMBD301M3T5G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
MMBD301M3T5G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2264000 Partner Stock |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
863-MMBD301M3T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SCHOTTKY DIODE RoHS: Compliant | 6156 |
|
$0.0370 / $0.3400 | Buy Now |
|
Rochester Electronics | MMBD301M3T5G - Mixer Diode, Ultra High Frequency RoHS: Compliant Status: Active Min Qty: 1 | 7184000 |
|
$0.0360 / $0.0423 | Buy Now |
DISTI #
MMBD301M3T5G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
MMBD301M3T5G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2264000 Partner Stock |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
MMBD301M3T5G
|
Avnet Silica | Diode Schottky 30V 3-Pin SOT-723 T/R (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBD301M3T5G
|
EBV Elektronik | Diode Schottky 30V 3-Pin SOT-723 T/R (Alt: MMBD301M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2264000 |
|
$0.0260 | RFQ |
Part Details for MMBD301M3T5G
MMBD301M3T5G CAD Models
MMBD301M3T5G Part Data Attributes:
|
MMBD301M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD301M3T5G
onsemi
200 mA, 30 V, Schottky Diode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN AND LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |