Filter Your Search
11 - 20 of 22,205 results
|
BAS70-05FILM
STMicroelectronics
|
$0.0667 | Yes | Active | 70 mA | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.60 | STMicroelectronics | ||||||||||||||
|
1SS315(TPH3,F)
Toshiba America Electronic Components
|
$0.0671 | Yes | Not Recommended | SILICON | MIXER DIODE | YES | 125 °C | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | compliant | EAR99 | 8541.10.00.60 | Toshiba | ||||||||||||||||||||||||||||||||||||
|
DA3X101A0L
Panasonic Electronic Components
|
$0.0742 | Yes | Transferred | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | VERY HIGH FREQUENCY | R-PDSO-G3 | TO-236AA | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | compliant | EAR99 | 8541.10.00.60 | Panasonic | SC-59A, 3 PIN | |||||||||||||||||||||
|
DA3X101K0L
Panasonic Electronic Components
|
$0.0754 | Yes | Transferred | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | VERY HIGH FREQUENCY | R-PDSO-G3 | TO-236AA | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | compliant | EAR99 | 8541.10.00.60 | Panasonic | SC-59A, 3 PIN | |||||||||||||||||||||||
|
MMDL770T1G
onsemi
|
$0.0759 | Yes | Active | 1 V | 1 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | SOD-323 2 LEAD | 2 | 477-02 | ||||||||||||
|
MMBD701LT1G
onsemi
|
$0.0770 | Yes | Active | 1 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | TO-236, 3 PIN | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||||||
|
MMBD301LT3G
onsemi
|
$0.0780 | Yes | Active | 450 mV | 1.5 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||||
|
DB2J31400L
Panasonic Electronic Components
|
$0.0783 | Yes | Transferred | 30 mA | 400 mV | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | L BAND | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.60 | Panasonic | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | ||||||||||||||||||||||
|
BAS70-05,215
Nexperia
|
$0.0802 | Yes | Active | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | 1996-10-01 | ||||||
|
MMBD770T1G
onsemi
|
$0.0839 | Yes | Active | RECTIFIER DIODE | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | compliant | EAR99 | onsemi | LEAD FREE, CASE 419-04, SC-70, 3 PIN | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 |