-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Diode UHF 70 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4556
|
Newark | Schottky Rectifier, 10Ma, 70V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:10Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMDL770T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 251 |
|
$0.0490 / $0.2300 | Buy Now |
DISTI #
81AC9195
|
Newark | Ss Sod323 Shky Dio 70V Tr Rohs Compliant: Yes |Onsemi MMDL770T1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0300 / $0.0310 | Buy Now |
DISTI #
81Y6810
|
Newark | Diode, 70V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):10Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:-, Operating Temperature Max:150°C, Diode Case Rohs Compliant: Yes |Onsemi MMDL770T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11172 |
|
$0.0520 / $0.2330 | Buy Now |
DISTI #
85W2821
|
Newark | Diode, Schottky, 10Ma, 70V, Sod-323-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:10Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMDL770T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
MMDL770T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V SOD323 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36808 In Stock |
|
$0.0232 / $0.2300 | Buy Now |
DISTI #
MMDL770T1G
|
Avnet Americas | Diode Schottky 70V 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL770T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 12000663000 Factory Stock |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
MMDL770T1G
|
Avnet Americas | Diode Schottky 70V 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL770T1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 663000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
26K4556
|
Avnet Americas | Diode Schottky 70V 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 26K4556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 531 Partner Stock |
|
$0.0630 / $0.2400 | Buy Now |
DISTI #
863-MMDL770T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW Single RoHS: Compliant | 16980 |
|
$0.0260 / $0.2200 | Buy Now |
DISTI #
E02:0323_00076851
|
Arrow Electronics | Diode RF Schottky 70V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2349 | Europe - 24000 |
|
$0.0217 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDL770T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL770T1G
onsemi
Schottky Diode UHF 70 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 55 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |