Filter Your Search
11 - 20 of 22,202 results
|
BAR18FILM
STMicroelectronics
|
$0.0574 | Yes | Active | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.60 | STMicroelectronics | |||||||||||||||||
|
MMBD301LT1G
onsemi
|
$0.0681 | Yes | Active | 1.5 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | 3 | 318 | ||||||||||||||
|
MMBD701LT1G
onsemi
|
$0.0684 | Yes | Active | 1 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | ||||||||||||||
|
BAS70-05FILM
STMicroelectronics
|
$0.0695 | Yes | Active | 70 mA | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.60 | STMicroelectronics | |||||||||||||||
|
DB2J31000L
Panasonic Electronic Components
|
$0.0698 | Yes | Transferred | 200 mA | 270 mV | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY | 1 A | R-PDSO-F2 | 1 | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.60 | Panasonic | SC-90A, 2 PIN | |||||||||||||||||||||
|
MMDL770T1G
onsemi
|
$0.0702 | Yes | Active | 1 V | 1 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | SOD-323 2 LEAD | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | |||||||||||||
|
DB2J31400L
Panasonic Electronic Components
|
$0.0725 | Yes | Transferred | 30 mA | 400 mV | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | L BAND | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.60 | Panasonic | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | |||||||||||||||||||||||
|
DA2J10100L
Panasonic Electronic Components
|
$0.0812 | Yes | Transferred | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | VERY HIGH FREQUENCY | R-PDSO-F2 | 1 | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | compliant | EAR99 | 8541.10.00.60 | Panasonic | SC-90A, 2 PIN | |||||||||||||||||||||||||
|
BAS70-05,215
Nexperia
|
$0.0832 | Yes | Active | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | 1996-10-01 | |||||||
|
1SS390SMFHT2R
ROHM Semiconductor
|
$0.0866 | Yes | Active | 100 mA | 1 V | 1.2 pF | 10 nA | SILICON | MIXER DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | VERY HIGH FREQUENCY | 25 V | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.60 | ROHM Semiconductor | SC-79, SOD-523, 2 PIN | 2018-09-27 |