Parametric results for: pars423.22k00r under SAW Resonators

Filter Your Search

1 - 10 of 2,947 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B39321R1901A310
TDK Epcos
$0.8914 Transferred 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 1.8 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) EPCOS AG ROHS COMPLIANT, DCC6G, SMD, 6 PIN unknown TDK
B39321R1921A310
TDK Epcos
$1.3306 Transferred 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 2 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) EPCOS AG ROHS COMPLIANT, SMD, DCC6G, 6 PIN unknown TDK
ASR915E
Abracon Corporation
$1.4250 Yes Yes Active 915 MHz 0.0115 % L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 85 °C 1-PORT 0.15 3 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) ABRACON LLC ROHS COMPLIANT, SMD, 8 PIN compliant ABRACON
ASR315S2
Abracon Corporation
$1.4266 Yes Active 315 MHz 0.0115 % L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) 85 °C 1-PORT 0.075 2.4 dB -45 °C 85 °C SURFACE MOUNT YES L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant
ASR433.92E-T
Abracon Corporation
$1.8371 Yes Active 433.92 MHz 0.0133 % 5mm x 5mm x 1.35mm 85 °C 1-PORT 0.075 2 dB -40 °C 85 °C SURFACE MOUNT YES 5mm x 5mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
GSRSTC0236A
Golledge Electronics Ltd
Check for Price Yes Yes Active 669.4169 MHz 0.0115 % 1-PORT 0.03 1 dB GOLLEDGE ELECTRONICS LTD compliant
GSRSTC0446A
Golledge Electronics Ltd
Check for Price Active 857.65 MHz 0.0115 % 1-PORT 0.05 1 dB GOLLEDGE ELECTRONICS LTD compliant
SARUL433M87BXL0
Murata Manufacturing Co Ltd
Check for Price Obsolete 433.87 MHz L5XB4XH1.7 (mm) 1-PORT 2.5 dB 2.5 pF SURFACE MOUNT YES L5XB4XH1.7 (mm) MURATA MANUFACTURING CO LTD unknown
TC0215A
Tai-Saw Technology Co Ltd
Check for Price Active 907.2 MHz 0.0115 % L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) 85 °C 1-PORT TAPE AND REEL 2.3 dB 2.12 pF -40 °C 85 °C SURFACE MOUNT YES L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, SMD, 6 PIN compliant
RO2144E-2
Murata Connectivity
Check for Price Obsolete 916.5 MHz 0.032 % L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) 125 °C 1-PORT TAPE AND REEL 0.095 1.6 dB 1.9 pF -40 °C 125 °C SURFACE MOUNT YES L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) RF MONOLITHICS INC ROHS COMPLIANT, CERAMIC, CASE SM3030-6 unknown