Parametric results for: B39301R734U310 under SAW Resonators

Filter Your Search

1 - 10 of 2,947 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B39321R1901A310
TDK Epcos
$0.8914 Transferred 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 1.8 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) EPCOS AG ROHS COMPLIANT, DCC6G, SMD, 6 PIN unknown TDK
B39321R1921A310
TDK Epcos
$1.3547 Transferred 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 2 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) EPCOS AG ROHS COMPLIANT, SMD, DCC6G, 6 PIN unknown TDK
ASR315S2
Abracon Corporation
$1.4242 Yes Active 315 MHz 0.0115 % L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) 85 °C 1-PORT 0.075 2.4 dB -45 °C 85 °C SURFACE MOUNT YES L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant
ASR915E
Abracon Corporation
$1.4250 Yes Yes Active 915 MHz 0.0115 % L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 85 °C 1-PORT 0.15 3 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) ABRACON LLC ROHS COMPLIANT, SMD, 8 PIN compliant ABRACON
ASR433.92E-T
Abracon Corporation
$1.8599 Yes Active 433.92 MHz 0.0133 % 5mm x 5mm x 1.35mm 85 °C 1-PORT 0.075 2 dB -40 °C 85 °C SURFACE MOUNT YES 5mm x 5mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
PAFA243AR01
Kyocera AVX Components
Check for Price Yes Transferred 243.95 MHz L3XB3XH1.5 (mm) 60 °C 1-PORT 4.5 dB -10 °C 60 °C SURFACE MOUNT YES L3XB3XH1.5 (mm) AVX CORP compliant
GSRSTD1090EE
Golledge Electronics Ltd
Check for Price Yes Yes Active 1.09 GHz 0.0115 % 2-PORT 0.2 1 dB SURFACE MOUNT YES GOLLEDGE ELECTRONICS LTD compliant
RSR-433.920-75-5035-TR
Raltron Electronics Corporation
Check for Price Active 433.92 MHz 0.0115 % L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) 85 °C 1-PORT TR 1.9 dB 2.3 pF e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) RALTRON ELECTRONICS CORP compliant
RO3118E-1
Murata Manufacturing Co Ltd
Check for Price Obsolete 318 MHz 0.0205 % L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) 105 °C 1-PORT TR, 7/13 INCH 0.05 2.2 dB 2.75 pF -40 °C 105 °C SURFACE MOUNT YES L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) MURATA MANUFACTURING CO LTD unknown
B39421-R853-H210
TDK Corporation
Check for Price Yes Active 423.22 MHz L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) 125 °C 1-PORT 1.5 dB 2.6 pF e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) TDK CORP CERAMIC, QCC4A-4 compliant