Filter Your Search
41 - 50 of 2,947 results
|
Q25NS21R0003912
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 312.2 MHz | 0.0058 % | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | 85 °C | 1-PORT | TR, 7 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | SEIKO EPSON CORP | unknown | |||||||||
|
PARS320.65K04R
Kyocera AVX Components
|
Check for Price | Yes | Transferred | 320.65 MHz | L5.5XB3.8 (mm)/L0.22XB0.15 (inch) | 1-PORT | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8 (mm)/L0.22XB0.15 (inch) | AVX CORP | compliant | |||||||||||
|
RO3023
Murata Connectivity
|
Check for Price | Active | 433.97 MHz | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | 1-PORT | 0.075 | 4.8 dB | 1.8 pF | THROUGH HOLE MOUNT | NO | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | RF MONOLITHICS INC | unknown | HERMETIC, LOW PROFILE, CASE TO39-3 | |||||||||||
|
Q25NS32R0001015
Seiko Epson Corporation
|
Check for Price | Obsolete | 471.08 MHz | 0.0058 % | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | SEIKO EPSON CORP | unknown | ||||||||||
|
KAR-314CT
Kyocera AVX Components
|
Check for Price | Obsolete | 314.5 MHz | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | 1-PORT | 2.5 dB | 3.2 pF | THROUGH HOLE MOUNT | NO | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | AVX CORP | unknown | |||||||||||||
|
B39921R982H110
TDK Corporation
|
Check for Price | Yes | Active | 916.5 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.6 dB | 2 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | ||||||
|
HD307
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
GSRSTC0282A
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 460 MHz | 0.0115 % | 1-PORT | 0.1 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||
|
EFOH315MQR3S
Panasonic Electronic Components
|
Check for Price | Active | 315 MHz | L5.0XB3.5XH2.0 (mm)/L0.197XB0.138XH0.079 (inch) | 80 °C | 1-PORT | TR, EMBOSSED, 7 INCH | 2.5 pF | -20 °C | 80 °C | SURFACE MOUNT | YES | L5.0XB3.5XH2.0 (mm)/L0.197XB0.138XH0.079 (inch) | PANASONIC CORP | unknown | ||||||||||
|
RO3075E
Murata Connectivity
|
Check for Price | Obsolete | 345 MHz | 0.0205 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 105 °C | 1-PORT | TAPE AND REEL | 0.1 | 2.2 dB | 4.25 pF | -40 °C | 105 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | RF MONOLITHICS INC | unknown | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 |