Filter Your Search
21 - 30 of 2,947 results
|
B39321-R677-B110
TDK Epcos
|
Check for Price | Obsolete | 315 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 1-PORT | 0.085 | 2 dB | 3 pF | e4 | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | GOLD | D9.35XH3.3 (mm) | EPCOS AG | METAL CAN, TO-39, 3 PIN | unknown | |||||
|
Q25FS5550017211
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 429.225 MHz | 0.0122 % | L6.2XB4.8XH1.5 (mm)/L0.244XB0.189XH0.059 (inch) | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.2XB4.8XH1.5 (mm)/L0.244XB0.189XH0.059 (inch) | SEIKO EPSON CORP | unknown | |||||||||
|
CDO2-A2-100-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.1 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||||
|
PARS320.65K04R
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 320.65 MHz | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | KYOCERA CORP | unknown | |||||||||
|
MP02638
Golledge Electronics Ltd
|
Check for Price | No | Active | 1 GHz | 0.0115 % | 3.0mm X 3.0mm X 1.4mm | 85 °C | 1-PORT | 1.3 dB | 2.75 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.0mm X 3.0mm X 1.4mm | GOLLEDGE ELECTRONICS LTD | SMD, 6 PIN | compliant | |||||||
|
HD301
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
TC0237A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 1 GHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.11 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | |||||||
|
PARS345.00K04R
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 345 MHz | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | |||||||||
|
HD407
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
HD409
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant |