Filter Your Search
111 - 120 of 20,222,357 results
|
7B-16.384MBBK-T
TXC Corporation
|
$0.1457 | Yes | Yes | Obsolete | 16.384 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
7B-30.000MBBK-T
TXC Corporation
|
$0.1457 | Yes | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | |||||||
|
RH100-12.000-18-2020-EXT-TR
Raltron Electronics Corporation
|
$0.1469 | Yes | Active | 12 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | |||||||
|
RH100-24.000-12-1010-EXT-TR
Raltron Electronics Corporation
|
$0.1469 | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 300 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | |||||||
|
RH100-38.400-8.5-F-1010-TR-NS1
Raltron Electronics Corporation
|
$0.1469 | Yes | Active | 38.4 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 8.5 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 200 µW | -20 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.60 | ||||||||
|
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
|
$0.1476 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | ||||
|
XRCGB27M120F3M10R0
Murata Manufacturing Co Ltd
|
$0.1477 | Yes | Active | 27.12 MHz | 30 ppm | 0.004 % | 5 PPM/YEAR | 80 Ω | 10 pF | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, PLASTIC, 7 INCH | 300 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | MURATA MANUFACTURING CO LTD | SMD, 3 PIN | compliant | Murata Electronics | 8541.60.00.60 | |||||
|
ABLS-8.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.1484 | Yes | Active | 8 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | ||||
|
LFXTAL002996BULK
IQD Frequency Products
|
$0.1487 | Yes | Yes | Active | 32.768 kHz | 15 ppm | 5 PPM/YEAR | 50 kΩ | 12.5 pF | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | IQD FREQUENCY PRODUCTS LTD | ROHS COMPLIANT, METAL CAN PACKAGE-2 | compliant | IQD | 8541.60.00.10 | |||
|
HC49USM-FF5F18-10.000MHZ
Abracon Corporation
|
$0.1496 | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.4mm x 4.73mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.73mm x 4.5mm | ABRACON LLC | HC49USM, SMD, 2 PIN | compliant | ABRACON |