Filter Your Search
11 - 20 of 52,333 results
|
ADC101C021CIMM/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC101C021CIMKX/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
TLA2022IRUGR
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | EAR99 | 2017-12-24 | ||||||||||
|
TLA2021IRUGR
Texas Instruments
|
$0.6357 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | EAR99 | 2017-12-24 | ||||||||||
|
ADS7040IRUGR
Texas Instruments
|
$0.6587 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | TEXAS INSTRUMENTS INC | X2QFN-8 | compliant | Texas Instruments | EAR99 | |||||||||||
|
ADC081C021CIMKX/NOPB
Texas Instruments
|
$0.6614 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DS2450S
Maxim Integrated Products
|
$0.6641 | No | Obsolete | 5 V | 5.1199 V | 4 | 16 | YES | ADC, SUCCESSIVE APPROXIMATION | 2.56 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.285 mm | 2.13 mm | 5.31 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.3 | 8 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
ADC101S021CIMFX/NOPB
Texas Instruments
|
$0.6815 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC082S021CIMMX/NOPB
Texas Instruments
|
$0.6815 | Yes | Yes | Active | 3 V | 5.25 V | 2 | 0.0781 % | 8 | 200 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.7 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP8,.1 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
ADC082S021CIMM/NOPB
Texas Instruments
|
$0.6815 | Yes | Yes | Active | 3 V | 5.25 V | 2 | 0.0781 % | 8 | 200 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.7 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments |