Filter Your Search
1 - 10 of 11 results
|
MP574AJS
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||
|
MP574AKN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | DIP-28 | unknown | 8542.39.00.01 | ||||
|
MP574AKS
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||
|
MP574AUD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||
|
MP574ATD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||
|
MP574AJN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||
|
MP574ATD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||
|
MP574AUD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||
|
MP574ASD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||
|
MP574AJP
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.024 % | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | 12 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 |