-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 1-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I<sup>2</sup>C for Low-Cost Applications 10-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51660-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 10X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7364 In Stock |
|
$0.6399 / $1.6500 | Buy Now |
DISTI #
595-TLA2022IRUGR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 1-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I2C for Low-Cost Applications 10-X2QFN -40 to 85 RoHS: Compliant | 1105 |
|
$0.6390 / $1.6400 | Buy Now |
|
Ameya Holding Limited | 70061 |
|
RFQ | ||
|
Chip1Cloud | IC ADC 12BIT SIGMA-DELTA 10X2QFN / 12 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) | 1440 |
|
RFQ | |
|
LCSC | X2-QFN-10(1.5x2) Analog To Digital Converters (ADCs) ROHS | 45 |
|
$0.8250 / $1.3531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLA2022IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLA2022IRUGR
Texas Instruments
12-Bit 1-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I<sup>2</sup>C for Low-Cost Applications 10-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -6.144 V | |
Conversion Time-Max | 3.03 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0033 MHz | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLA2022IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLA2022IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLA2022IRUGT | 12-Bit 1-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I2C for Low-Cost Applications 10-X2QFN -40 to 85 | Texas Instruments | TLA2022IRUGR vs TLA2022IRUGT |